M2017CSTA

Klein Tools
247-M2017CSTA
M2017CSTA

Mfr.:

Description:
Pliers & Tweezers Slim-Head Ironworker's Pliers Comfort Grip, Aggressive Knurl, 9-Inch

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Pliers & Tweezers
RoHS:  
Pliers
Ironworker Pliers
9 in
Ironworker's Pliers
Brand: Klein Tools
Color: Black
Grip Type: Textured
Jaw Length: 1.28 in
Jaw Thickness: 0.5 in
Jaw Width: 1.16 in
Jaw/Tip Material: Steel
Jaw/Tip Style: Straight
Product Type: Pliers & Tweezers
Series: Ironworkers
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
USHTS:
8203206030
MXHTS:
8203205000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,22 € 53,22 €
50,09 € 300,54 €
48,53 € 582,36 €
46,96 € 1 267,92 €
45,39 € 2 314,89 €
44,28 € 4 516,56 €