NCVT1P

Klein Tools
247-NCVT1P
NCVT1P

Mfr.:

Description:
Component Testers Non-Contact Voltage Tester Pen, 50 to 1000V AC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Component Testers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Non-Contact Voltage Tester
Brand: Klein Tools
Frequency: 50 Hz to 500 Hz
Length: 139.7 mm
Product: Voltage Testers
Product Type: Component Testers
Series: Electrical Testers
Factory Pack Quantity: 12
Subcategory: Test Equipment
Voltage: 50 VAC to 1 kVAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Test & Measurement for Industrial Automation

Klein Tools Test and Measurement Tools for Industrial Automation comprise a comprehensive line of test and measurement tools for electricians and other professionals. These test and measurement tools include a wide range of products, such as multimeters, clamp meters, voltage testers, and more. Klein Tools test and measurement products provide durability, accuracy, and ease of use, making them reliable choices for various electrical testing and troubleshooting tasks.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,57 € 20,57 €
19,43 € 97,15 €
18,28 € 219,36 €
17,72 € 425,28 €
17,17 € 1 030,20 €