SFBLC2000103MX0

Knowles Syfer
843-SFBLC2000103MX0
SFBLC2000103MX0

Mfr.:

Description:
EMI Feedthrough Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Feedthrough Filters
RoHS:  
- 55 C
+ 125 C
SFBL
Bulk
Brand: Knowles Syfer
Capacitance: 0.01 uF
Circuit Type: C Filter
Diameter: 4.75 mm
Lead Diameter: 0.7 mm
Length: 9.2 mm
Maximum DC Current: 10 A
Product: Feedthrough Capacitors
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Temperature Coefficient/Code: X7R
Thread Size: M4 x 0.7
Tolerance: 20 %
Voltage Rating: 200 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)