QP6

Knowles Voltronics
768-QP6
QP6

Mfr.:

Description:
Trimmer/Variable Capacitors VARCAP, 5.5 PF, 1500 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
0.8 pF to 16 pF
0.56 in
Quartz Trimmer
0.31 in
Q
Bulk
Brand: Knowles Voltronics
Product: Horizontal Mount Trimmers
Product Type: Trimmer / Variable Capacitors
Q Minimum: 2000
Factory Pack Quantity: 5
Subcategory: Capacitors
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532300000
CNHTS:
8532300000
USHTS:
8532300010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QP & TP Horizontal Mount Trimmers

Knowles Voltronics QP and TP Horizontal Mount Trimmers feature significant capacitance values of up to 180pF (maximum) with 178pF of tunable range. These glass and quartz dielectric trimmers are available in sealed or unsealed versions in annular band glass, embedded band glass, and quartz. All three dielectric options are also available in MIL-standard versions featuring PC42, PC43, and PC52 designations. Knowles Voltronics QP and TP Horizontal Mount Trimmers have an operating temperature range of -55°C to +125°C or +150°C.

TM & QM Glass Quartz Trimmers

Voltronics / Knowles TM and QM Glass Quartz Trimmers are the panel mount versions of the dielectric trimmers. These trimmers are available up to 180pF of maximum capacitance and offer 178pF of tunable range. The TM and QM trimmers feature linear tuning with no reversals and offer high Q's, low RF losses, low constant inductance, and high self-resonant frequencies. The dielectrics are available in the MIL Std version and feature PC38, PC39, and PC48 designations.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,73 € 853,65 €
170,72 € 1 707,20 €