KPPX-3P

Kycon
806-KPPX-3P
KPPX-3P

Mfr.:

Description:
DC Power Connectors 3P POWER PLUG SNAP AND LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: DC Power Connectors
RoHS:  
Plugs
Cable
1 A, 7.5 A
48 VDC
Straight
Bulk
Brand: Kycon
Color: Black
Connector Type: Power plug
Contact Gender: Male
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Insulation Resistance: 50 MOhms
Product Type: DC Power Connectors
Series: KPPX
Factory Pack Quantity: 200
Subcategory: Power Connectors
Unit Weight: 6,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KPPX / KPJX DC Power Connectors

Kycon KPPX / KPJX DC Power Connectors are designed for signal and DC power applications on laptop computers, power supplies, and other portable digital equipment. These Kycon connectors are offered with mounting ears for secure panel attachment and a snap and lock feature that helps prevent accidental disconnects. KPPX / KPJX connectors use three or four pins to transmit power or one pin for signal transmission.

In Stock: 9 640

Stock:
9 640 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
2,27 € 22,70 €
2,03 € 50,75 €
1,84 € 184,00 €
1,75 € 350,00 €
1,69 € 1 014,00 €
1,63 € 1 630,00 €
1,57 € 4 082,00 €