CS2NB15MF-1

L-Com
17-CS2NB15MF-1
CS2NB15MF-1

Mfr.:

Description:
D-Sub Cables CADB15M/F BLK DBL SHLD 1'

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Premium Molded D-Sub Cable
DB15
15 Position
DB15
15 Position
Male / Female
26 AWG
1 ft
Black
Shielded
Brand: L-Com
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premium D-Sub Cable Assemblies

L-Com Premium D-Sub Cable Assemblies offer full pin connectivity, advanced double shielding, rugged molded connectors, and user-friendly mounting hardware. These cable assemblies feature 26AWG stranded conductors, ensuring flexibility and durability for repeated movement and installation. Copper braid and aluminum Mylar foil are combined to create a double-shielded design that provides superior EMI/RFI protection. L-Com Premium D-Sub Cable Assemblies are available in multiple pin counts and formats and have a rugged, easy-grip design with 4-40 thumbscrews, allowing tool-free installation and removal.

Availability

Stock:
44 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,31 € 51,31 €
47,74 € 477,40 €
46,04 € 1 151,00 €
44,70 € 2 235,00 €
43,61 € 4 361,00 €
43,01 € 10 752,50 €
500 Quote