TDC057-2

L-Com
17-TDC057-2
TDC057-2

Mfr.:

Description:
Ethernet Cables / Networking Cables FLAT CBL(6X6) 2' STRAIGHT

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Modular Cable
RJ12
6 Position
RJ12
6 Position
Male / Male
609.6 mm (24 in)
Gray
26 AWG
Brand: L-Com
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ12
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
88
Expected 28/08/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,95 € 11,95 €
9,59 € 95,90 €
9,33 € 233,25 €
9,07 € 453,50 €
8,74 € 874,00 €
8,23 € 2 057,50 €
7,88 € 3 940,00 €
7,33 € 7 330,00 €