TRD695BL-1

L-Com
17-TRD695BL-1
TRD695BL-1

Mfr.:

Description:
Ethernet Cables / Networking Cables CBL RJ45/RJ45 CAT6 BLUE 1'

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
304.8 mm (12 in)
Blue
24 AWG
Brand: L-Com
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,98 € 21,98 €
17,80 € 178,00 €
17,11 € 427,75 €
16,75 € 837,50 €
16,40 € 1 640,00 €
15,83 € 3 957,50 €
15,24 € 7 620,00 €
2 500 Quote