21700540

LAPP
58-21700540
21700540

Mfr.:

Description:
Modular Connectors / Ethernet Connectors EPIC DATA RJ45 Plug Cat.5e FM45 field m.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Modular Connectors / Ethernet Connectors
Connector
RJ45 Connector
Cat 5e
IDC
IP20
1.55 A
- 20 C
+ 70 C
Brand: LAPP
Number of Positions: 8 Position
Operating Temperature Range: - 20 C to + 70 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 20/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,68 € 31,68 €
26,94 € 269,40 €
25,24 € 631,00 €
24,04 € 1 202,00 €
22,97 € 2 297,00 €