2170296

LAPP
58-2170296
2170296

Mfr.:

Description:
Ethernet Cables / Networking Cables ETHERLINE H CAT.5e4X2XAWG24/1

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Ethernet Cables / Networking Cables
Cat 5e
Blue
24 AWG
Spool
125 V
Brand: LAPP
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1 210,00 €