55501110

LAPP
58-55501110
55501110

Mfr.:

Description:
Conduit Fittings & Accessories SILVYN KLICK 90 M10X1.0 GY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Conduit Fittings & Accessories
Conduit Glands
Accessories
Conduit Gland
M10
34.5 mm
Polyamide (PA)
Gray
Panel Mount
Brand: LAPP
Conduit Size: 10 mm
Inside Diameter: 6 mm
IP Rating: IP68, IP69
Mounting Method: Threded
Screw/Thread Size: M10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,85 € 17,85 €
16,36 € 163,60 €
15,83 € 395,75 €
15,19 € 1 519,00 €
14,84 € 3 710,00 €
14,59 € 7 295,00 €
2 500 Quote