CKB.H08.SLLG

LEMO / REDEL
736-CKBH08SLLG
CKB.H08.SLLG

Mfr.:

Description:
Circular Push Pull Connectors LEMO Circular Receptacle, 8 HV Contacts, with Solder termination

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
Connectors
Fixed Socket (Receptacle)
Socket (Female)
8 Contact
Panel Mount
Solder
IP50
Gray
2P
Brand: LEMO / REDEL
Contact Plating: Gold
Current Rating: 6.5 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: REDEL P Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,26 € 54,26 €
50,60 € 506,00 €
49,58 € 1 239,50 €
48,73 € 2 436,50 €
47,38 € 4 738,00 €
47,37 € 11 842,50 €