ERA.2C.302.CLL

LEMO
736-ERA2C302CLL
ERA.2C.302.CLL

Mfr.:

Description:
Circular Push Pull Connectors LEMO Circular Receptacle, 2 LV Contacts, with Solder termination

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
REACH - SVHC:
Receptacles
Fixed Socket (Receptacle)
Socket (Female)
2 Contact
302
Panel Mount
Solder
IP50
2C
Bulk
Brand: LEMO
Contact Plating: Gold
Current Rating: 20 A
Product Type: Circular Push Pull Connectors
Shell Material: Brass
Shell Plating: Chrome
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 2G/2C Series
Wire Gauge: 24 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,19 € 38,19 €
33,20 € 332,00 €
31,77 € 794,25 €
30,93 € 1 546,50 €
30,31 € 3 031,00 €
29,31 € 7 327,50 €
500 Quote