FMP.0M.305.LLCJ

LEMO
736-FMP.0M.305.LLCJ
FMP.0M.305.LLCJ

Mfr.:

Description:
Standard Circular Connector Plug Size 0 5 Contacts Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
5 Position
Pin (Male)
Cable
Crimp
Aluminum
13.1 mm
24.1 mm
IP68
0M
Brand: LEMO
Color: Yellow
Contact Material: Brass
Current Rating: 6.5 A
Insert Arrangement: 305
Mounting Angle: Straight
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: M Series
Wire Gauge: 26 AWG - 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M Series Anodized Connectors

LEMO M Series Connectors with Anodized Surface Treatment offer quick and easy identification and are ideal for use in motorsports, onboard electronic systems, test equipment, portable and radio systems, or automotive wire harnesses. The brightly colored anodized surface treatment can be applied to one of 37 connector models that are available in 8 different sizes and remain visible after extensive use in harsh environments. These rugged connectors are IP68 compliant and have high vibration resistance. Gasket and sealing options that are oil and fuel resistant are included. The space-saving compact design of the connectors accepts cable diameters ranging from 2.8mm to 14mm. This series is available in multiple from 2 to 114 pins with crimp contacts or PCB contacts as well as hybrid low current/ high current contacts or with fiber optic contacts.

M Sealed USB Cables & Receptacles

LEMO M Series Sealed USB Plugs and Receptacles are rugged, outdoor USB 2.0 Type A connectors designed to provide a waterproof IP68 rating when mated. These lightweight USBs are fast-and-easy to secure, resistant to vibration, and compatible with off-the-shelf USB cable assemblies. Designed specifically for outdoor use in medical, oil/petroleum, automotive, military,and mining applications, LEMO M Series Sealed USB Plugs and Receptacles provide rugged and reliable connections for harsh environments.

Automotive Solutions

LEMO offers a broad portfolio of automotive connectors that are broken down into four series for harsh environments: B, F, M, and T. These connectors from LEMO have a push-pull, self-latching design, or a ratchet-coupling mechanism, up to 13 keying options, and a multiple contact range from 2 to 114.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

OPTIMA M Series Ratchet Coupling Connectors

LEMO’s OPTIMA M Series ratchet coupling connectors provide a screw coupling system that enables a quick, secure coupling of the connectors for high vibration environments. When mated, these connectors are watertight to 2 meters for 15 hours, achieving an IP68 rating. These plugs come in with two grip designs: a standard knurl grip or an arctic grip to allow secure mating while wearing gloves. Receptacle styles include jam-nut or flange panel mount with crimp contacts, PCB pins, or in-line cable mount shells. The M Series delivers 360° shielding and high shell conductivity to ensure excellent EMI protection. The overmold feature provides additional strain relief, ensuring cable mount reliability. LEMO's M Series connectors are designed for high power, alternative energy, industrial automation, performance automotive, and other harsh environment applications that require robust performance in a lightweight and compact size.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,03 € 1 110,30 €