LTL-1CHAE

LITEON
859-LTL-1CHAE
LTL-1CHAE

Mfr.:

Description:
Single Colour LEDs Amber Transparent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
Through Hole
T-1 (3 mm)
605 nm
Amber
20 mA
2.1 V
60 mW
Amber
3 mm
Dome
Clear
Bulk
Brand: LITEON
Height: 5.2 mm
Length: 3.8 mm
Luminous Intensity: 29 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Width: 3.8 mm
Viewing Angle: 45 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10 218

Stock:
10 218 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,122 € 1,22 €
0,075 € 7,50 €