LTV-8141S

LITEON
859-LTV-8141S
LTV-8141S

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler AC input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
PDIP-4 Gull Wing
1 Channel
5000 Vrms
Photodarlington
600 %
7500 %
50 mA
1.4 V
35 V
80 mA
1 V
300 us
250 us
200 mW
- 30 C
+ 100 C
Tube
Brand: LITEON
Configuration: 1 Channel
Current Transfer Ratio: 600 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers / Photocouplers

LITEON Optocouplers / Photocouplers are available in standard single, dual, and quad channels. These devices come in Dual-In Package (DIP), Small Outline Package (SOP), Shrink Small Outline Package (SSOP), and Long Small Outline Package (LSOP). The optocouplers / photocouplers are offered with transistor, triac, high speed, Darlington, IGBT drive output, and AC input configurations. These Optocouplers / Photocouplers serve various applications such as switch mode power, battery chargers, fax modems, home appliances, telecommunications, and industry controllers.

Darlington Transistor Output Photocouplers

LITEON Darlington Transistor Output Photocouplers are designed to deliver high current transfer ratios (CTR) and enhanced isolation performance for signal interfacing in industrial and consumer applications. These LITEON devices feature a high-gain Darlington phototransistor output, which allows for efficient signal amplification and reliable switching even at low input currents. With isolation voltages of 3750VRMS and 5000VRMS and CTR values ranging from 600% to over 1000%, the photocouplers are ideal for use in programmable controllers, power supplies, and data communication systems. The series also supports wide operating temperature ranges and comes in compact DIP and SOP packages, offering flexibility for various PCB layouts.

In Stock: 10 333

Stock:
10 333 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,541 € 5,41 €
0,361 € 36,10 €
0,319 € 159,50 €
0,306 € 306,00 €
0,28 € 1 400,00 €
0,266 € 2 660,00 €