A18145-04

Laird
739-A18145-04
A18145-04

Mfr.:

Description:
Thermal Interface Products Tflex RB340, 9x9IN,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Gap Filler
Non-standard
Ceramic Filled Silicone
1.2 W/mK
Gray
- 25 C
+ 200 C
228.6 mm
228.6 mm
0.5 mm to 5.08 mm
UL 94 V-0
Tflex RB300
Bulk
Brand: Laird
Product Type: Thermal Interface Products
Size: 9 in x 9 in
Factory Pack Quantity: 45
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tflex™ RB300 Thermal Gap Filler

Laird Tflex™ RB300 Thermal Gap Filler is an exceptionally soft gap filler pad with thermal conductivity of 1.2W/mK. This thermal conductivity enables low thermal resistance at low pressures. Laird Tflex RB300 gap filler is specially formulated to minimize the amount of silicone oil bleed in sensitive applications. This thermal gap filler is naturally tacky and requires no additional adhesive coating that can inhibit thermal performance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 45   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,95 € 672,75 €
14,16 € 1 274,40 €
14,10 € 3 807,00 €