CFS1919060-NTP

LeaderTech
861-CFS1919060-NTP
CFS1919060-NTP

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding RFI and EMI Shielding-Absorbing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Sheets
Shielding Gaskets
Adhesive
482.6 mm
482.6 mm
1.47 mm
CFS
Bulk
Brand: LeaderTech
Material: Nickel Copper Polyurethane
Factory Pack Quantity: 5
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFS Conductive Foam Shielding

LeaderTech CFS Conductive Foam Shielding is made of nickel copper polyurethane foam layered between two pieces of conductive polyester fabric. The CFS series offers a 60dB typical 10MHz to 3GHz shielding effectiveness and -40°C to +70°C operating temperature range. LeaderTech CFS Conductive Foam is ideal for applications that require low compression forces but excellent shielding effectiveness. 

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
742,38 € 742,38 €
651,74 € 6 517,40 €