LP20068_LAURA-SC2-R-XW-WHT

Ledil
928-LP20068SC2RXWWHT
LP20068_LAURA-SC2-R-XW-WHT

Mfr.:

Description:
LED Lenses & Assemblies Mini Reflector 72Deg Wide Beam Wht SC2 Hldr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
LAURA-SC2
Tray
Brand: Ledil
Color: White
Height: 13.11 mm
Length: 21.57 mm
Mounting Style: Panel Mount
Shape: Square
Factory Pack Quantity: 112
Subcategory: LED Lighting
Width: 21.57 mm
Unit Weight: 2,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,53 € 15,30 €
1,29 € 144,48 €
1,28 € 716,80 €
0,963 € 970,70 €
0,955 € 2 460,08 €
0,946 € 9 535,68 €