ORU331M1ABK-0811

Lelon
140-ORU331M1ABK0811
ORU331M1ABK-0811

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10V 330uF 20% Rad Polymer 8X11.5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
10 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
16 mOhms
- 55 C
+ 125 C
8 mm
Can
OCRU
Bulk
Brand: Lelon
Lead Spacing: 3.5 mm
Leakage Current: 660 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lelon OCRU Series Organic Conductive Polymer Capacitors

Lelon's OCRU Series Organic Conductive Polymer Capacitors offer usage life of 1,000-2,000 hours at 125ºC. In addition, Lelon's OCRU Series Organic Conductive Polymer Capacitor features ultra-low ESR with large permissable ripple current as well as RoHS compliance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 7 920,00 €

Similar Products