0293530.H

Littelfuse
576-0293530.H
0293530.H

Mfr.:

Description:
Automotive Fuses 32V 30A PAL SloBlo ATP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
PAL 2935
Cartridge Box Fuses
30 A
32 VDC
Holder
Cartridge Box Socket
Time Delay / Slow Blow
Pink
Element Window
PAL 293
Bulk
Brand: Littelfuse
Height: 30.6 mm
Length: 23 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Tradename: PAL
Type: Auto Link PAL Fuse
Width: 16.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
4,57 € 22,85 €
4,40 € 44,00 €
3,43 € 171,50 €
2,70 € 270,00 €
2,66 € 798,00 €
2,49 € 1 245,00 €
2,38 € 2 380,00 €
2,34 € 5 850,00 €