178.6192.0001

Littelfuse
576-178.6192.0001
178.6192.0001

Mfr.:

Description:
Fuse Holder Accessories FKH/58V STACKABLE ATO FUSEHOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:  
FH2
Adapters
ATO
Left
Fuse Holders, ATO
Bulk
Body Material: Thermoplastic
Brand: Littelfuse
Height: 30.2 mm
Length: 20.2 mm
Mounting Style: In-Line
Product Type: Fuse Accessories
Factory Pack Quantity: 500
Subcategory: Fuses
Termination Style: Crimp
Tradename: ATO
Width: 10 mm
Voltage Rating: 58 V
Unit Weight: 3,202 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

In Stock: 1 015

Stock:
1 015 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,46 € 3,46 €
2,70 € 27,00 €
2,24 € 112,00 €
2,07 € 207,00 €
1,86 € 465,00 €
1,71 € 855,00 €
1,68 € 1 680,00 €
1,54 € 3 850,00 €
1,35 € 6 750,00 €