882-869-4

Littelfuse
576-882-869-4
882-869-4

Mfr.:

Description:
Fuse Holders Accessories BUS BAR 4 WAY FOR ZCASE BOX

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders Accessories
FHZ
Fuse Holders
ZCASE
Busbar
Bulk
Brand: Littelfuse
Current Rating: 400 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Poles: 4 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 100
Subcategory: Fuses
Tradename: ZCASE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZCASE® FHZ Fuse Holders

Littelfuse 5 Stud and 7 Stud ZCASE® FHZ Fuse Holders are configurable products designed for primary high-current power distribution. These Littelfuse 400A, 32VDC fuse holders use a power input terminal that is usually paired with a ZCASE shunt for the input. With common bused power, configurable studs (M6, M8, or M10) and appropriate ZCASE fuses, a wide variety of configurations are possible. The dust covers prevent dust from entering the back of the fuse box and the cover protects the fuses from debris.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,62 € 10,62 €
9,41 € 47,05 €
8,75 € 87,50 €
50 Quote