LJ6004D8TP

Littelfuse
576-LJ6004D8TP
LJ6004D8TP

Mfr.:

Description:
Triacs 4A 400V Sens Triacs TO-252 D-PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
REACH - SVHC:
LJxx04xx
4 A
4 A
600 V
5 uA
1.4 V
1.3 V
25 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Tube
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 750
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LJxx04xx & QJxx04xx Triacs

Littelfuse LJxx04xx and QJxx04xx Triacs are 4A, high-temperature sensitive, and standard solid-state triacs designed for AC switching and phase control applications. These triacs employ sensitive type components that guarantee gate control in quadrants I and IV needed for digital control circuitry. The LJxx04xx and QJxx04xx triacs also come with standard type components that normally operate in quadrants I and III triggered from AC line. These triacs incorporate solid-state switching that eliminates arcing or contact bounce that creates voltage transients. Littelfuse LJxx04xx and QJxx04xx triacs provide restricted (or limited) Radio Frequency Interference (RFI) generation that depends on the activation point of the sine wave. Typical applications include motor speed and temperature modulation controls, lighting controls, and static switching relays. 

High-Temperature Sensitive Alternistor TRIACs

Littelfuse High-Temperature Sensitive Alternistor TRIACs are a combination of space-saving packaging and high-temperature capabilities. These triacs are well-suited for IoT applications that require compact designs without the involvement of continuous high currents. The high-temperature sensitive alternistor triacs feature clip-attach assembly combined with +150°C high maximum junction temperature. These triacs also provide 8A AC control in a compact surface-mount package. The high-temperature alternistor triacs provide larger thermal margin in design and ensures higher surge capability to withstand short-duration overload conditions. Littelfuse High-Temperature Sensitive Alternistor TRIACs are suitable for motor control and large appliances, lighting AC control, building automation, and industrial control.

High Voltage NEC 600V+ Circuit Protection


Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
1,85 € 18,50 €
1,28 € 128,00 €
0,894 € 447,00 €
0,886 € 664,50 €
0,875 € 4 593,75 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,18 €
Min:
1