Q4008LT

Littelfuse
576-Q4008LT
Q4008LT

Mfr.:

Description:
Triacs 400V 8A 33/43V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
QxxxxLTx
8 A
83 A, 100 A
400 V
10 uA
1.6 V
60 mA
1.5 A
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Brand: Littelfuse
Breakover Current IBO Max: 25 uA
Breakover Voltage VBO: 33 V to 43 V
Off-State Capacitance CO: 100 nF
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Tradename: Teccor
Part # Aliases: Q4008LTTP
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: