SPFJ080.X

Littelfuse
576-SPFJ080.X
SPFJ080.X

Mfr.:

Description:
Industrial & Electrical Fuses 1000V 80A SOLAR FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
Photovoltaic Fuses
80 A
Fast-Acting Fuses
1 kVDC
20 kA
Bolt Down
Class gPV Fuses
Without Indicator
Bulk
1.7 mOhms
SPFJ
Brand: Littelfuse
Diameter: 38.1 mm
Length: 28.3 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-GARD
Width: 146.1 mm
Unit Weight: 330,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solar Fuses

Littelfuse Solar Fuses improve system uptime, sustainability and reliability of photovoltaic power systems. Littelfuse Solar Fuses meet the unique requirements of photovoltaic applications - where issues such as heat, efficiency, longevity and global standards impact the choices in selecting protection options.

SPFJ Solar Fuses

Littelfuse SPFJ Solar Fuses are part of the POWR-GARD® portfolio and are ultra-small 1000VDC photovoltaic fuses available in 70A to 450A. The series is manufactured in Class J case sizes that allow for both fuse holder and busbar mounting configuration. The SPFJ meets both UL and IEC requirements. Littelfuse SPFJ Solar Fuses are suitable for use in inverters, re-combiner boxes, DC cable protection, and EV off-board charging.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,21 € 165,21 €
136,96 € 684,80 €
126,27 € 1 262,70 €
104,37 € 5 218,50 €