WPC2512QLR004FWR

Littelfuse
576-WPC2512QLR004FWR
WPC2512QLR004FWR

Mfr.:

Description:
Current Sense Resistors - SMD 2T WPC2512 3W 50ppm 4 mOhm +/-1.0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
4 mOhms
3 W
1 %
50 PPM / C
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.9 mm (0.035 in)
+ 5 C
+ 35 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Littelfuse
Features: Ceramic Substrate
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Surface Mount Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WPC-A 2-Terminal Surface-Mount Resistors

Littelfuse WPC-A 2-Terminal Surface-Mount Resistors feature a 3W power rating, ±1% tolerance, and 4mΩ to 8mΩ resistance range. The WPC-A current sense resistors are designed to deliver long stability and durability and excel at heat dissipation. The metal plate construction offers a low profile and is halogen free, lead free, and RoHS compliant. Additional features include a 2512 (6432) package size, high voltage, and 50ppm/°C temperature coefficient of resistance (TCR). Littelfuse WPC-A 2-Terminal Surface-Mount Resistors are ideal for applications such as power management and those requiring low equivalent series inductance (ESL).

Current Sense Resistors

Littelfuse Current Sense Resistors provide an optimal solution for measuring current flow to provide control and overcurrent protection. These resistors feature AEC-Q200-compliant models, surface-mount designs, and high-current options. Suitable applications include power management, servers, and low ESL environments. Littelfuse Current Sense Resistors are designed to exhibit excellent performance in noise suppression, resistance, and surface heat distribution.

In Stock: 5 745

Stock:
5 745 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,46 € 4,60 €
0,35 € 8,75 €
0,314 € 31,40 €
0,274 € 68,50 €
0,25 € 125,00 €
0,209 € 209,00 €
Full Reel (Order in multiples of 3000)
0,202 € 606,00 €
0,183 € 1 098,00 €