LDD-A4302RI

Lumex
696-LDD-A4302RI
LDD-A4302RI

Mfr.:

Description:
LED Displays & Accessories LED Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
0.43 in
Green
565 nm
Common Anode
3900 ucd
10 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Brand: Lumex
Power Consumption: 105 mW
Product Type: LED Displays
Factory Pack Quantity: 21
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5019   Multiples: 21
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 5 169,57 €