L1MC-RGU6570500MP0

Lumileds
997-LMCRGU6570500MP0
L1MC-RGU6570500MP0

Mfr.:

Description:
Multi-Colour LEDs Red-Green-Royal Blue-6500K/70 Module 2.5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Multi-Colour LEDs
RGBW LEDs
SMD/SMT
2020 (5050 metric)
RGB, Cool White
625 nm, 535 lm, 465 lm, 5000 K
18 lm, 38 lm, 7.5 lm, 57 lm
134 deg, 130 deg, 120 deg, 120 deg
120 mA
2.1 V, 3.15 V, 3 V, 3 V
2.5 W
Colorless
4.6 mm x 3.25 mm
Rectangular
Clear
Brand: Lumileds
Packaging: Reel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,795 € 795,00 €
0,757 € 1 514,00 €
0,725 € 3 625,00 €
0,685 € 6 850,00 €