LX18-P140-3

Lumileds
997-LX18P1403
LX18-P140-3

Mfr.:

Description:
White LEDs White 4000 K 80-CRI, LUXEON Rebel PLUS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
4530
Neutral White
4000 K
103 lm
80
120 deg
350 mA
2.76 V
1 W
4.61 mm
3.17 mm
2.1 mm
- 40 C
+ 135 C
Colorless
2.5 mm
Dome
Water Clear
LUXEON Rebel PLUS
Reel
Cut Tape
MouseReel
Brand: Lumileds
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Type: High Power LEDs
Part # Aliases: LXM3-PW51 LXM7-PW40
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Philips Lumileds LUXEON Rebel Family LEDs


LUXEON® Rebel PLUS LEDs

Lumileds LUXEON® Rebel PLUS LEDs are designed to offer single emitter, Illumination Grade LED light sources with the highest possible efficacy and light output. With hot testing and color binning, every LUXEON Rebel PLUS is tested and specified at real-world operating conditions, Tj = 85°C. The exceptional color control of LUXEON Rebel PLUS enables design simplicity for luminaire manufacturers and ensures that they can be confident in color consistency from LED to LED. The superior quality of light, light output, and real-world efficacy enable leading performance and efficient solution development in a wide variety of indoor lighting segments including retrofit bulbs, office, hospitality, school, and home lighting. LUXEON Rebel PLUS comes in an industry standard 4530 package with a 2.5mm dome that is optimized for maximum light output.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

In Stock: 5 841

Stock:
5 841 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,97 € 3,97 €
2,91 € 29,10 €
2,27 € 227,00 €
2,00 € 1 000,00 €
Full Reel (Order in multiples of 1000)
1,90 € 1 900,00 €
1,82 € 3 640,00 €
1,75 € 8 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.