CXM-32-35-90-54-AC30-F4-3

Luminus Devices
896-CXM32359054C3F43
CXM-32-35-90-54-AC30-F4-3

Mfr.:

Description:
White LEDs White 3500 K 90-CRI, CXM-32 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Neutral White
3500 K
13800 lm
90
120 deg
2.2 A
51 V
38 mm
38 mm
1.37 mm
+ 105 C
Tinted
CXM-32 Gen 3
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 60
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 300   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,71 € 5 613,00 €
18,04 € 9 741,60 €
1 020 Quote