SST-10-R-B130-G630

Luminus Devices
896-SST10RB130G630
SST-10-R-B130-G630

Mfr.:

Description:
Single Colour LEDs Red Emit LED 630 nm, SST-10 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
1414 (3535 metric)
621 nm
Red
270 mW
350 mA
2.1 V
5 W
Colorless
2.6 mm
Dome
Clear
Reel
Cut Tape
Brand: Luminus Devices
Configuration: Square
Height: 1.9 mm
Length: 3.45 mm
Maximum Operating Temperature: + 115 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Width: 3.45 mm
Viewing Angle: 130 deg
Unit Weight: 1,346 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 059

Stock:
1 059 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
0,972 € 9,72 €
0,727 € 72,70 €
0,66 € 330,00 €
Full Reel (Order in multiples of 1000)
0,624 € 624,00 €
0,568 € 1 136,00 €
0,55 € 2 750,00 €
0,535 € 5 350,00 €
25 000 Quote