IS31FL3236-TQLS2

Lumissil
870-IS31FL3236-TQLS2
IS31FL3236-TQLS2

Mfr.:

Description:
LED Lighting Driver ICs LED driver 36-Channel

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumissil
Product Category: LED Lighting Driver ICs
RoHS:  
36 Output
Boost, Buck
38 mA
eTQFP-48
5.5 V
2.7 V
400 kHz
Adjustable
IS31FL3236
- 40 C
+ 85 C
I2C Control
Tray
Brand: Lumissil
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 36 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Supply Current - Max: 9 mA
Type: LED Driver
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8542319090
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FxLED Drivers

Lumissil FxLED Drivers are high-performance matrix, multichannel, and RGB LED drivers featuring pre-programmed animation and color-effect lighting functions. These functions are accessed via an I2C-compatible interface. The FxLED drivers offer system designers a wide range of options for bringing eye-catching color functionality to consumer electronics. These pre-programmed functions reduce microcontroller demand, resulting in enhanced performance and low power consumption.  Lumissil FxLED Drivers are ideal for intelligent display applications, including mobile phones, white goods, toys, and personal electronics. The series is also used in automotive applications, including dashboards and decorative displays. These devices are offered in a variety of package options for design flexibility, including TQFN, DFN, WLCSP, and eTSSOP.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 249,50 €
0,972 € 972,00 €
0,955 € 2 387,50 €
0,92 € 4 600,00 €