U078-USB

M5Stack
170-U078-USB
U078-USB

Mfr.:

Description:
Cameras & Camera Modules Is the latest high efficiency AI recognition module, it adopts Sigmstar SSD202D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
AI Recognition Modules
USB
M5Stack UnitV2 USB Version without Camera
5 V
0 C
Brand: M5Stack
Installed RAM: 128 MB
Memory Type: 512 MB
Operating Supply Current: 500 mA
Series: CAMERA
Factory Pack Quantity: 10
Subcategory: Cameras & Accessories
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UnitV2 USB without Camera

M5Stack UnitV2 USB without Camera is a high-efficiency Ai recognition module with a USB-A universal interface, allowing the connection to various UVC cameras. The UnitV2 USB provides a Sigmstar SSD202D (integrated dual-core Cortex-A7 1.2GHz processor) control core, 128MB-DDR3 memory, and 512MB NAND Flash.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,90 € 55,90 €