U098

170-U098
U098

Mfr.:

Description:
Distance Sensor Modules - Enclosed An ultrasonic distance measuring sensor unit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Distance Sensor Modules - Enclosed
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: M5Stack
Maximum Frequency: 40 kHz
Mounting Style: Screw
Product Type: Enclosed Distance Sensor Modules
Resolution: 1 mm
Sensing Distance: 30 cm to 150 cm
Factory Pack Quantity: 10
Subcategory: Distance Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: