DC PLUG-P1J-R7B

MEAN WELL
709-DCPLUG-P1J-R7B
DC PLUG-P1J-R7B

Mfr.:

Description:
DC Power Connectors Change 2.1x5.5x11 to Kycon KPPX-4P Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC Power Connectors
RoHS:  
Adapters
Brand: MEAN WELL
Connector Type: Barrel
Contact Gender: Female / Male
Product Type: DC Power Connectors
Series: DC PLUG
Factory Pack Quantity: 300
Subcategory: Power Connectors
Unit Weight: 136,080 g
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Changeable DC Plug Converters

Mean Well Changeable DC Plug Converters allow easy modifications for different-sized DC plugs. The DC power adapters provide global safety, high reliability, and standard product availability without MOQ. Designers can utilize the matching converter to enable a direct connection to their application. This allows a simple, convenient, and quick solution to end-user needs.

Peripheral Accessories

MEAN WELL Peripheral Accessories include an adapter/charger-AC/DC plug, brackets, terminal block covers, wire/cable, distribution box, busbar, inductive proximity sensor, and DIN rail.

In Stock: 1 102

Stock:
1 102 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €