GP25A14E-R1B

MEAN WELL
709-GP25A14E-R1B
GP25A14E-R1B

Mfr.:

Description:
Desktop AC Adapters 29W 5V,2.5A 15V,0.8A -15V,0.3A C14 DIN 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
90 VAC to 264 VAC, 135 VDC to 370 VDC
3 Output
29 W
5 VDC
2.5 A
Industrial
DIN Connector
5 Pin DIN Plug
1.5 m
Level VI
GP25A-T
Brand: MEAN WELL
Height: 36 mm
Length: 106 mm
Load Regulation: Regulated
Mounting Style: Desktop
Output Current-Channel 3: 300 mA
Output Voltage-Channel 2: 15 VDC
Output Voltage-Channel 3: - 15 VDC
Product Type: Desktop AC Adapters
Factory Pack Quantity: 54
Subcategory: AC-DC Power Supply
Width: 67 mm
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GP25A/B & GP50A AC-DC Triple-Output Adapters

MEAN WELL GP25A, GP25B, and GP50A AC-DC Triple-Output Adapters are multiple-output industrial green adapters that meet Level VI energy-saving standards. The GP25A (25W, Class I), GP25B (25W, Class II), and GP50A (50W, Class I) adapters operate from a 90VAC to 264VAC input range. Each series is offered in three models with ±5V/+12V, +5V/±12V, and +5V/±15V output voltage sets. The adapters provide <0.3W no-load power consumption and -20°C to +70ºC operating temperature range. MEAN WELL GP25A, GP25B, and GP50A AC-DC Triple-Output Adapters are ideal for use in industrial equipment, telecommunications devices, electronic devices, and electronic consumer products.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
162
Expected 29/07/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,31 € 34,31 €
32,68 € 163,40 €
31,22 € 312,20 €
30,36 € 607,20 €