FAD101-22TMC-R

Mallory Sonalert
539-FAD101-22TMC-R
FAD101-22TMC-R

Mfr.:

Description:
Digital Panel Meters Temperature (C),Round,Red,50-380 VAC,IP-65,22 x 50 mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Digital Panel Meters
RoHS:  
Temperature Meter
LED, 3 Digit
50 VAC to 380 VAC
50 VAC to 380 VAC
FAD
Brand: Mallory Sonalert
Dimensions: 30 mm x 49.4 mm
Length: 49.4 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Subcategory: Test Equipment
Termination Style: Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,53 € 13,53 €
11,17 € 111,70 €
10,37 € 259,25 €
9,83 € 491,50 €
9,35 € 935,00 €
8,79 € 2 197,50 €