FAD101-22TMF-R

Mallory Sonalert
539-FAD101-22TMF-R
FAD101-22TMF-R

Mfr.:

Description:
Digital Panel Meters Temperature (F),Round,Red,50-380 VAC,IP-65,22 x 50 mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Digital Panel Meters
RoHS:  
Temperature Meter
LED, 3 Digit
50 VAC to 380 VAC
50 VAC to 380 VAC
FAD
Brand: Mallory Sonalert
Dimensions: 30 mm x 49.4 mm
Length: 49.4 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Subcategory: Test Equipment
Termination Style: Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAD Digital Panel Meters

Mallory Sonalert FAD Digital Panel Meters provide eight single-measurement types and three available dual-measurement types. The single-measurement types include voltage, current, frequency, energy, power, temperature, counter, and timer, and the dual types comprise voltage and current, voltage and frequency, and KW and W power. The Mallory Sonalert FAD series offers round or square displays, five LED color options, and a standard 22mm mounting hole size. The round display type is IP65 rated. Voltage ratings range from 5VDC to 500VAC.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 13/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,53 € 13,53 €
11,17 € 111,70 €
10,37 € 259,25 €
9,83 € 491,50 €
9,35 € 935,00 €
8,79 € 2 197,50 €