FAD101-22VAM-R

Mallory Sonalert
539-FAD101-22VAM-R
FAD101-22VAM-R

Mfr.:

Description:
Digital Panel Meters Dual Volt-Ammeter,Round,Red,50-500 VAC,IP-65,22 x 50 mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Digital Panel Meters
RoHS:  
Voltage Meter, Ammeter
LED, 3 Digit
50 VAC to 500 VAC
50 VAC to 500 VAC
FAD
Brand: Mallory Sonalert
Dimensions: 30 mm x 49.4 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Subcategory: Test Equipment
Termination Style: Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAD Digital Panel Meters

Mallory Sonalert FAD Digital Panel Meters provide eight single-measurement types and three available dual-measurement types. The single-measurement types include voltage, current, frequency, energy, power, temperature, counter, and timer, and the dual types comprise voltage and current, voltage and frequency, and KW and W power. The Mallory Sonalert FAD series offers round or square displays, five LED color options, and a standard 22mm mounting hole size. The round display type is IP65 rated. Voltage ratings range from 5VDC to 500VAC.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,68 € 14,68 €
12,12 € 121,20 €
11,26 € 281,50 €
10,67 € 533,50 €
10,14 € 1 014,00 €
9,54 € 2 385,00 €