JR16-R-DLCT115

Mallory Sonalert
539-JR16-R-DLCT115
JR16-R-DLCT115

Mfr.:

Description:
Tower Lights - Assembled 30MM 12DC R DIRECT CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Tower Lights - Assembled
RoHS:  
JR
Panel Mount
Wire Lead
12 V
Continuous
Brand: Mallory Sonalert
Current Rating: 100 mA
Diameter: 30.73 mm
Length: 35.07 mm
Product: Stacklights with Sound
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,88 € 72,88 €
72,29 € 722,90 €
64,41 € 6 441,00 €
5 000 Quote