SCE028SD2SP1B

Mallory Sonalert
539-SCE028SD2SP1B
SCE028SD2SP1B

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW PULSE 16-28VDC, 2KHZ, SOFT

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Buzzers
75 dBA
Pulse
2 kHz
28 V
40 mA
Screw
SCE
Brand: Mallory Sonalert
Diameter: 43 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,85 € 54,85 €
49,52 € 495,20 €
47,17 € 1 179,25 €
46,04 € 2 302,00 €
42,79 € 4 279,00 €
40,95 € 10 237,50 €
500 Quote