SCE048LD2ML2S

Mallory Sonalert
539-SCE048LD2ML2S
SCE048LD2ML2S

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
Alarms
Piezoelectric
95 dBA
Multiple Tones
2.2 kHz
48 VDC
40 mA
Wire Lead
Panel Mount
43 mm x 47 mm
Brand: Mallory Sonalert
Diameter: 43 mm
Product Type: Audio Indicators & Alerts
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,17 € 71,17 €
54,82 € 548,20 €
50,58 € 1 264,50 €
49,32 € 4 932,00 €