MT03-001

Marktech Optoelectronics
193-MT03-001
MT03-001

Mfr.:

Description:
Photodiodes Photo Detector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
Through Hole
950 nm
100 pA
50 V
30 ns
30 ns
- 40 C
+ 100 C
Brand: Marktech Optoelectronics
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.55 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MT03 Silicon Photodiodes

Marktech Optoelectronics MT03 Silicon Photodiodes are available in square (3.87mm x 3.87mm) 15mm², and circular (ø2.52) 5mm² and (ø3.57) 10mm² active area options. These photodiodes come in a hermetic TO-5 metal can package with a UV-transmitting glass window. The MT03 photodiodes feature 50V reverse voltage, spectral sensitivity wavelength ranging from 250nm to 1100nm, and operate at a -40°C to 100°C temperature range. The MT03 silicon photodiodes are optimized for applications requiring visible and Near-Infrared (NIR) light sensitivity, including spectroscopy equipment, photometers, fluorescence, currency authentication, and colorimeters.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,65 € 25,65 €
19,81 € 198,10 €
17,03 € 1 703,00 €
15,83 € 7 915,00 €
5 000 Quote