MTD1114M3B

Marktech Optoelectronics
193-MTD1114M3B
MTD1114M3B

Mfr.:

Description:
Photodiodes Photo Diode 925nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
Through Hole
925 nm
500 pA
20 V
2 us
2 us
130 deg
- 20 C
+ 85 C
Brand: Marktech Optoelectronics
Moisture Sensitive: Yes
Packaging: Bulk
Pd - Power Dissipation: 70 mW
Photocurrent: 38 uA
Product Type: Photodiodes
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
2,15 € 21,50 €
1,68 € 168,00 €
1,48 € 740,00 €
1,35 € 1 350,00 €
1,29 € 6 450,00 €