LCD0821-R-V

Matrix Orbital
891-LCD0821RV
LCD0821-R-V

Mfr.:

Description:
LCD Character Display Modules & Accessories 8x2 Red Txt Blk B/G Ext. Temp No Key LCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
8 x 2
58 mm x 32 mm x 25 mm
38 mm x 16 mm
I2C, RS-232
Brand: Matrix Orbital
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,34 € 908,50 €