LCD0821-R

Matrix Orbital
891-LCD0821-R
LCD0821-R

Mfr.:

Description:
LCD Character Display Modules & Accessories Black Background Red Text

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
8 x 2
58 mm x 32 mm x 25 mm
38 mm x 16 mm
I2C, RS-232
Bulk
Brand: Matrix Orbital
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,54 € 838,50 €