MXL86110C-AQB-R

MaxLinear
701-MXL86110C-AQB-R
MXL86110C-AQB-R

Mfr.:

Description:
Ethernet ICs MxL86110C - Single-port Gigabit Ethernet PHY with RGMII, QFN-40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-40
Ethernet PHYs
1 Gb/s
Serial
2.97 V
3.63 V
- 40 C
+ 125 C
MXL86110
Reel
Cut Tape
Brand: MaxLinear
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MxL86110 Single Port Gigabit Ethernet PHYs

MaxLinear MxL86110 Single Port Gigabit Ethernet PHYs offer state-of-the-art capabilities with low power consumption, a small footprint, and low RBOM. The MxL86110 supports 10BASE-Te, 100BASE-TX, and 1000BASE-T on a twisted pair interface. The 10BASE-Te and 100BASE-TX enable half- and full-duplex and 1000BASE-T full-duplex modes of operation. The MxL86110 is available in commercial and industrial temperature ranges while supporting an RGMII MAC interface.

In Stock: 5 656

Stock:
5 656 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
2,55 € 25,50 €
2,34 € 58,50 €
2,10 € 210,00 €
2,00 € 500,00 €
1,98 € 990,00 €
Full Reel (Order in multiples of 3000)
1,81 € 5 430,00 €
1,74 € 10 440,00 €