SP336EEY-L

MaxLinear
701-SP336EEY-L
SP336EEY-L

Mfr.:

Description:
Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-422, RS-485, V.28, V.24
5.25 V
3.135 V
2 mA, 6.5 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
+/-15 kV
Brand: MaxLinear
Data Rate: 10 Mb/s
Duplex: Half/Full Duplex
Function: Transceiver
Operating Supply Voltage: 3.3 V, 5 V
Output Type: 3-state
Packaging: Tube
Pd - Power Dissipation: 657 mW
Product: Transceivers
Product Type: Interface - Specialized
Series: SP336E
Shutdown: With Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP336E Serial Transceiver

MaxLinear SP336E monolithic serial multi-transceiver contains RS-232 and RS-485/RS-422 line drivers and receivers. The SP336E serial transceiver can be reconfigured into eight operating modes, including RS-232 only (4TX/4RX), RS-485/RS-422 only (2TX/2RX) full or half duplex, two RS-232/RS-485 mixed modes, two shutdown modes, and a diagnostic loop-back mode. This serial multi-transceiver can implement a dual-mode serial port or mixed mode ports. It can also act as an interface signal translator. The SP336E is designed for use in a variety of applications, including factory automation equipment, security networks, industrial/process control networks, point-of-sales equipment, and game machines.

In Stock: 1 642

Stock:
1 642 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,95 € 10,95 €
8,66 € 86,60 €
7,74 € 387,00 €
7,30 € 730,00 €
7,19 € 1 797,50 €
7,00 € 3 500,00 €
6,85 € 6 850,00 €
2 500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,14 €
Min:
1

Similar Product

MaxLinear SP336EEY-L/TR
MaxLinear
Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial