83020115

Mersen
737-83020115
83020115

Mfr.:

Description:
Industrial Surge Protectors SPD T2,40kA,Uc150V,1+1 TT,2P,R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial Surge Protectors
Surge Trap Type 2
DIN Rail
Plug
150 VAC
40 kA
- 40 C
+ 85 C
IP20
70 mm
36 mm
90 mm
Brand: Mersen
Compliance: EN/IEC 61643-11
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
358,93 € 358,93 €
344,52 € 3 445,20 €
344,50 € 8 612,50 €
50 Quote